Add To Favorites
Product Overview
Digi-Key Part Number MUR120-TDICT-ND
Quantity Available 16.726
Can ship immediately
Manufacturer

Manufacturer Part Number

MUR120-T

Description DIODE GEN PURP 200V 1A DO41
Expanded Description Diode Standard 200V 1A Through Hole DO-41
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MUR120 Datasheet
RoHS Information RoHS Cert of Compliance
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1513 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 200V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 875mV @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 25ns
Current - Reverse Leakage @ Vr 2µA @ 200V
Capacitance @ Vr, F -
Mounting Type Through Hole
Package / Case DO-204AL, DO-41, Axial
Supplier Device Package DO-41
Operating Temperature - Junction -55°C ~ 150°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MUR120-TDICT

08:51:57 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,48000 0,48
10 0,40800 4,08
100 0,30440 30,44
500 0,23924 119,62
1.000 0,18487 184,87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MUR120-TDITR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,15309
Send Feedback