Add To Favorites
Product Overview
Digi-Key Part Number MMSZ5235BS-FDICT-ND
Quantity Available 34.125
Can ship immediately

Factory Stock ?: 84.000
Manufacturer

Manufacturer Part Number

MMSZ5235BS-7-F

Description DIODE ZENER 6.8V 200MW SOD323
Expanded Description Zener Diode 6.8V 200mW ±5% Surface Mount SOD-323
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MMSZ5221BS - 5259BS
RoHS Information RoHS Cert of Compliance
PCN Design/Specification Green Encapsulate 29/Aug/2008
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 6.8V
Tolerance ±5%
Power - Max 200mW
Impedance (Max) (Zzt) 5 Ohm
Current - Reverse Leakage @ Vr 3µA @ 5V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case SC-76, SOD-323
Supplier Device Package SOD-323
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
DDZ9692SDICT-ND DDZ9692S-7 Diodes Incorporated Cut Tape (CT) ? 86.404 - Immediate
42.000 - Factory Stock ?
0,31000 1
Chip Outpost - Please review Terms and Conditions for Chip Outpost product prior to purchasing.
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
981-MMSZ5235BS-7-F-CHP MMSZ5235BS-7-F Diodes Incorporated Tape & Reel (TR) ? 3.000 - Immediate
0,03865 3.000
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MMSZ5235BS-FDICT

10:58:46 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,25000 0,25
10 0,20600 2,06
100 0,10960 10,96
500 0,07212 36,06
1.000 0,04904 49,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MMSZ5235BS-FDITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 33.000 - Immediate
    84.000 - Factory Stock ?
  • Unit Price: 0,04295
  • Digi-Reel® ? : MMSZ5235BS-FDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 34.125 - Immediate
    84.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback