Add To Favorites
Product Overview
Digi-Key Part Number MMBZ9V1AL-FDICT-ND
Quantity Available 4.270
Can ship immediately
Manufacturer

Manufacturer Part Number

MMBZ9V1AL-7-F

Description TVS DIODE 6VWM 14VC SOT23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MMBZ5V6AL - 33VAL
RoHS Information RoHS Cert of Compliance
PCN Design/Specification Green Encapsulate 15/May/2008
Catalog Page 2287 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 2
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 6V
Voltage - Breakdown (Min) 8.65V
Voltage - Clamping (Max) @ Ipp 14V
Current - Peak Pulse (10/1000µs) 1.7A
Power - Peak Pulse 24W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MMBZ9V1ALT1GOSCT-ND MMBZ9V1ALT1G ON Semiconductor Cut Tape (CT) ? 19.100 - Immediate
54.000 - Factory Stock ?
0,22000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MMBZ9V1AL-FDICT

07:11:44 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,32000 0,32
10 0,23700 2,37
100 0,13440 13,44
500 0,08898 44,49
1.000 0,06821 68,21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MMBZ9V1AL-FDITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,05759
  • Digi-Reel® ? : MMBZ9V1AL-FDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.270 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback