Add To Favorites
Product Overview
Digi-Key Part Number MMBZ18VAL-FDICT-ND
Quantity Available 7.870
Can ship immediately

Factory Stock ?: 18.000
Manufacturer

Manufacturer Part Number

MMBZ18VAL-7-F

Description TVS DIODE 14.5VWM 25VC SOT23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MMBZ5V6AL - 33VAL
RoHS Information RoHS Cert of Compliance
PCN Design/Specification Green Encapsulate 15/May/2008
Catalog Page 2287 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 2
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 14.5V
Voltage - Breakdown (Min) 17.1V
Voltage - Clamping (Max) @ Ipp 25V
Current - Peak Pulse (10/1000µs) 1.6A
Power - Peak Pulse 40W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MMBZ18VALT1GOSCT-ND MMBZ18VALT1G ON Semiconductor Cut Tape (CT) ? 65.373 - Immediate
0,21000 1
SZMMBZ18VALT3G-ND SZMMBZ18VALT3G ON Semiconductor Tape & Reel (TR) ? 360.000 - Factory Stock ?
0,03063 20.000  Non-Stock ?
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MMBZ18VAL-FDICT

08:56:07 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,31000 0,31
10 0,23100 2,31
100 0,13070 13,07
500 0,08654 43,27
1.000 0,06635 66,35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MMBZ18VAL-FDITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
    18.000 - Factory Stock ?
  • Unit Price: 0,05602
  • Digi-Reel® ? : MMBZ18VAL-FDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.870 - Immediate
    18.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback