Add To Favorites
Product Overview
Digi-Key Part Number MMBD5004BRM-7CT-ND
Quantity Available 17.937
Can ship immediately

Factory Stock ?: 18.000
Manufacturer

Manufacturer Part Number

MMBD5004BRM-7

Description DIODE ARRAY GP 350V 225MA SOT26
Expanded Description Diode Array 2 Pair Series Connection Standard 350V 225mA (DC) Surface Mount SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Configuration 2 Pair Series Connection
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 350V
Current - Average Rectified (Io) (per Diode) 225mA (DC)
Voltage - Forward (Vf) (Max) @ If 1.25V @ 200mA
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 50ns
Current - Reverse Leakage @ Vr 5µA @ 360V
Operating Temperature - Junction -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-26
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MMBD5004BRM-7CT

11:27:10 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,52000 0,52
10 0,44500 4,45
100 0,33220 33,22
500 0,26098 130,49
1.000 0,20167 201,67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MMBD5004BRM-7TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 15.000 - Immediate
    18.000 - Factory Stock ?
  • Unit Price: 0,17852
  • Digi-Reel® ? : MMBD5004BRM-7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 17.937 - Immediate
    18.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback