Add To Favorites
Product Overview
Digi-Key Part Number MMBD4148PLMDICT-ND
Quantity Available 2.638
Can ship immediately

Factory Stock ?: 6.000
Manufacturer

Manufacturer Part Number

MMBD4148PLM-7

Description DIODE ARRAY GP 75V 200MA 6DFN
Expanded Description Diode Array 5 Common Cathode Standard 75V 200mA Surface Mount 6-UFDFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MMBD4148PLM
RoHS Information RoHS Cert of Compliance
Catalog Page 1515 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Configuration 5 Common Cathode
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 75V
Current - Average Rectified (Io) (per Diode) 200mA
Voltage - Forward (Vf) (Max) @ If 1.25V @ 150mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 4ns
Current - Reverse Leakage @ Vr 1µA @ 75V
Operating Temperature - Junction -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case 6-UFDFN Exposed Pad
Supplier Device Package 6-DFN1616 (1.6x1.6)
 
Additional Resources
Standard Package ? 1
Other Names MMBD4148PLMDICT

18:32:32 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 0,42
10 0,33900 3,39
100 0,23080 23,08
500 0,17308 86,54
1.000 0,12982 129,82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MMBD4148PLMDITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Factory Stock ?
  • Unit Price: 0,11553
  • Digi-Reel® ? : MMBD4148PLMDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.638 - Immediate
    6.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback