Add To Favorites
Product Overview
Digi-Key Part Number LMN200B02DICT-ND
Quantity Available 12.322
Can ship immediately

Factory Stock ?: 507.000
Manufacturer

Manufacturer Part Number

LMN200B02-7

Description MCU LOAD SWITCH 200MA SOT-363
Expanded Description Transistor Load Switch PNP Pre-Biased, N-Channel Pre-Biased 50V PNP, 60V N-Channel 200mA PNP, 115mA N-Channel Surface Mount SOT-363
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LMN200B02
RoHS Information RoHS Cert of Compliance
Catalog Page 1494 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type PNP Pre-Biased, N-Channel Pre-Biased
Applications Load Switch
Voltage - Rated 50V PNP, 60V N-Channel
Current Rating 200mA PNP, 115mA N-Channel
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SOT-363
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LMN200B02DICT

17:17:06 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 0,42
10 0,33900 3,39
100 0,23080 23,08
500 0,17308 86,54
1.000 0,12982 129,82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LMN200B02DITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 12.000 - Immediate
    507.000 - Factory Stock ?
  • Unit Price: 0,11553
  • Digi-Reel® ? : LMN200B02DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.322 - Immediate
    507.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback