Add To Favorites
Product Overview
Digi-Key Part Number HD01DICT-ND
Quantity Available 25.596
Can ship immediately
Manufacturer

Manufacturer Part Number

HD01-T

Description RECT BRIDGE GP 100V 0.8A MINIDIP
Expanded Description Bridge Rectifier Single Phase 100V 800mA Surface Mount 4-MiniDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets HD01-06
RoHS Information RoHS Cert of Compliance
PCN Assembly/Origin SMA,SMB,SMC Additional Assembly Site 17/Oct/2013
Catalog Page 1503 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Single Phase
Technology Standard
Voltage - Peak Reverse (Max) 100V
Current - Average Rectified (Io) 800mA
Voltage - Forward (Vf) (Max) @ If 1V @ 400mA
Current - Reverse Leakage @ Vr 5µA @ 100V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 4-SMD, Gull Wing
Supplier Device Package 4-MiniDIP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names HD01
HD01CT
HD01CT-ND
HD01DICT

10:38:01 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,40000 0,40
10 0,32500 3,25
100 0,22140 22,14
500 0,16608 83,04
1.000 0,12456 124,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : HD01DITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 24.000 - Immediate
  • Unit Price: 0,11086
  • Digi-Reel® ? : HD01DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 25.596 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback