Add To Favorites
Product Overview
Digi-Key Part Number HBDM60V600WDICT-ND
Quantity Available 5.201
Can ship immediately

Factory Stock ?: 6.000
Manufacturer

Manufacturer Part Number

HBDM60V600W-7

Description TRANS NPN/PNP 65V/60V SOT363
Expanded Description Bipolar (BJT) Transistor Array NPN, PNP 65V, 60V 500mA, 600mA 100MHz 200mW Surface Mount SOT-363
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets HBDM60V600W
RoHS Information RoHS Cert of Compliance
PCN Design/Specification Bond Wire 16/Sept/2008
Catalog Page 1494 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN, PNP
Current - Collector (Ic) (Max) 500mA, 600mA
Voltage - Collector Emitter Breakdown (Max) 65V, 60V
Vce Saturation (Max) @ Ib, Ic 400mV @ 10mA, 100mA / 500mV @ 50mA, 500mA
Current - Collector Cutoff (Max) 100nA
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 1V / 100 @ 150mA, 10V
Power - Max 200mW
Frequency - Transition 100MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SOT-363
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names HBDM60V600WDICT

10:59:14 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,34000 0,34
10 0,27100 2,71
100 0,18470 18,47
500 0,13848 69,24
1.000 0,10385 103,85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : HBDM60V600WDITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
    6.000 - Factory Stock ?
  • Unit Price: 0,09243
  • Digi-Reel® ? : HBDM60V600WDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.201 - Immediate
    6.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback