Add To Favorites
Product Overview
Digi-Key Part Number DZT953DICT-ND
Quantity Available 4.759
Can ship immediately
Manufacturer

Manufacturer Part Number

DZT953-13

Description TRANS PNP 100V 5A SOT223
Expanded Description Bipolar (BJT) Transistor PNP 100V 5A 125MHz 1W Surface Mount SOT-223
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DZT953
RoHS Information RoHS Cert of Compliance
PCN Other Copper Bond Wire and Wafer Source 07/Nov/2013
Catalog Page 1492 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 5A
Voltage - Collector Emitter Breakdown (Max) 100V
Vce Saturation (Max) @ Ib, Ic 420mV @ 400mA, 4A
Current - Collector Cutoff (Max) 50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1A, 1V
Power - Max 1W
Frequency - Transition 125MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-261-4, TO-261AA
Supplier Device Package SOT-223
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
ZX5T953GCT-ND ZX5T953GTA Diodes Incorporated Cut Tape (CT) ? 2.002 - Immediate
0,87000 1
ZXTP2013GCT-ND ZXTP2013GTA Diodes Incorporated Cut Tape (CT) ? 2.671 - Immediate
0,80000 1
Additional Resources
Standard Package ? 1
Other Names DZT953DICT

14:54:38 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,59000 0,59
10 0,51400 5,14
100 0,39360 39,36
500 0,31114 155,57
1.000 0,24891 248,91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DZT953DITR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 0,21901
  • Digi-Reel® ? : DZT953DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.759 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback