Add To Favorites
Product Overview
Digi-Key Part Number DXTP560BP5-13DICT-ND
Quantity Available 1.485
Can ship immediately

Factory Stock ?: 10.000
Manufacturer

Manufacturer Part Number

DXTP560BP5-13

Description TRANS PNP 500V 0.15A POWERDI5
Expanded Description Bipolar (BJT) Transistor PNP 500V 150mA 60MHz 2.8W Surface Mount PowerDI™ 5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets DXTP560BP5
RoHS Information RoHS Cert of Compliance
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 150mA
Voltage - Collector Emitter Breakdown (Max) 500V
Vce Saturation (Max) @ Ib, Ic 500mV @ 10mA, 50mA
Current - Collector Cutoff (Max) 100nA
DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 50mA, 10V
Power - Max 2.8W
Frequency - Transition 60MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case PowerDI™ 5
Supplier Device Package PowerDI™ 5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DXTP560BP5-13DICT

12:50:04 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,72000 0,72
10 0,63500 6,35
100 0,48660 48,66
500 0,38464 192,32
1.000 0,30771 307,71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DXTP560BP5-13DITR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 0,25207
  • Digi-Reel® ? : DXTP560BP5-13DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.485 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback