Add To Favorites
Product Overview
Digi-Key Part Number DXT2011P5-13CT-ND
Quantity Available 8.587
Can ship immediately

Factory Stock ?: 5.000
Manufacturer

Manufacturer Part Number

DXT2011P5-13

Description TRANS NPN 100V 6A POWERDI5
Expanded Description Bipolar (BJT) Transistor NPN 100V 6A 130MHz 3.2W Surface Mount PowerDI™ 5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets DXT2011P5
RoHS Information RoHS Cert of Compliance
Catalog Page 1383 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 6A
Voltage - Collector Emitter Breakdown (Max) 100V
Vce Saturation (Max) @ Ib, Ic 220mV @ 500mA, 5A
Current - Collector Cutoff (Max) 20nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 2A, 2V
Power - Max 3.2W
Frequency - Transition 130MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case PowerDI™ 5
Supplier Device Package PowerDI™ 5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DXT2011P5-13CT

17:24:48 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,58000 0,58
10 0,50800 5,08
100 0,38920 38,92
500 0,30772 153,86
1.000 0,24617 246,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DXT2011P5-13TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
    5.000 - Factory Stock ?
  • Unit Price: 0,20166
  • Digi-Reel® ? : DXT2011P5-13DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.587 - Immediate
    5.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback