Add To Favorites
Product Overview
Digi-Key Part Number DRDNB21D-7DICT-ND
Quantity Available 11.135
Can ship immediately
Manufacturer

Manufacturer Part Number

DRDNB21D-7

Description RELAY DRIVER ARRAY DUAL SOT-363
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DRDNB21D
RoHS Information RoHS Cert of Compliance
Catalog Page 1515 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type General Purpose
Number of Outputs 2
Ratio - Input:Output 1:1
Output Configuration Low Side
Output Type Bipolar
Interface On/Off
Voltage - Load 50V (Max)
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 100mA
Rds On (Typ) -
Input Type -
Features -
Fault Protection -
Operating Temperature -55°C ~ 150°C (TJ)
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SOT-363
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DRDNB21D-7DICT

04:46:39 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 0,42
10 0,36000 3,60
100 0,26930 26,93
500 0,21156 105,78
1.000 0,16347 163,47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DRDNB21D-7DITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,14471
  • Digi-Reel® ? : DRDNB21D-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.135 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback