Add To Favorites
Product Overview
Digi-Key Part Number DRDNB16WDICT-ND
Quantity Available 17.699
Can ship immediately
Manufacturer

Manufacturer Part Number

DRDNB16W-7

Description TRANS PREBIAS NPN/DIODE SOT363
Expanded Description Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased + Diode 50V 600mA 200MHz 200mW Surface Mount SOT-363
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DRDzzzzW
RoHS Information RoHS Cert of Compliance
PCN Design/Specification Bond Wire 16/Sept/2008
Catalog Page 1493 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN - Pre-Biased + Diode
Current - Collector (Ic) (Max) 600mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) (Ohms) 1k
Resistor - Emitter Base (R2) (Ohms) 10k
DC Current Gain (hFE) (Min) @ Ic, Vce 56 @ 50mA, 5V
Vce Saturation (Max) @ Ib, Ic 300mV @ 2.5mA, 50mA
Current - Collector Cutoff (Max) 500nA
Frequency - Transition 200MHz
Power - Max 200mW
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SOT-363
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DRDNB16WDICT

01:31:37 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,34000 0,34
10 0,27100 2,71
100 0,18470 18,47
500 0,13848 69,24
1.000 0,10385 103,85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DRDNB16WDITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,09243
  • Digi-Reel® ? : DRDNB16WDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 17.699 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback