Add To Favorites
Product Overview
Digi-Key Part Number DMT5015LFDF-7DICT-ND
Quantity Available 3.076
Can ship immediately
Manufacturer

Manufacturer Part Number

DMT5015LFDF-7

Description MOSFET N-CH 50V 9.1A 6DFN
Expanded Description N-Channel 50V 9.1A (Ta) 820mW (Ta) Surface Mount 6-UDFN2020 (2x2)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DMT5015LFDF
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 50V
Current - Continuous Drain (Id) @ 25°C 9.1A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 14nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 902.7pF @ 25V
Vgs (Max) ±16V
FET Feature -
Power Dissipation (Max) 820mW (Ta)
Rds On (Max) @ Id, Vgs 15 mOhm @ 8A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 6-UDFN2020 (2x2)
Package / Case 6-UDFN Exposed Pad
 
Additional Resources
Standard Package ? 1
Other Names DMT5015LFDF-7DICT

12:25:37 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,57000 0,57
10 0,48200 4,82
100 0,35980 35,98
500 0,28274 141,37
1.000 0,21848 218,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DMT5015LFDF-7DITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,19340
  • Digi-Reel® ? : DMT5015LFDF-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.076 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : DMT5015LFDF-13DI-ND
  • Minimum Quantity: 10.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,16845
Send Feedback