Add To Favorites
Product Overview
Digi-Key Part Number DMP6023LE-13DICT-ND
Quantity Available 5.492
Can ship immediately
Manufacturer

Manufacturer Part Number

DMP6023LE-13

Description MOSFET P-CH 60V 7A SOT223
Expanded Description P-Channel 60V 7A (Ta), 18.2A (Tc) 2W (Ta) Surface Mount SOT-223
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DMP6023LE
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 7A (Ta), 18.2A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 53.1nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 2569pF @ 30V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 2W (Ta)
Rds On (Max) @ Id, Vgs 28 mOhm @ 5A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-223
Package / Case TO-261-4, TO-261AA
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DMP6023LE-13DICT

10:00:22 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,72000 0,72
10 0,63500 6,35
100 0,48660 48,66
500 0,38464 192,32
1.000 0,30771 307,71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DMP6023LE-13DITR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,27074
  • Digi-Reel® ? : DMP6023LE-13DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.492 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback