Add To Favorites
Product Overview
Digi-Key Part Number DMP32D4S-13DICT-ND
Quantity Available 14.703
Can ship immediately
Manufacturer

Manufacturer Part Number

DMP32D4S-13

Description MOSFET P-CH 30V 300MA SOT23
Expanded Description P-Channel 30V 300mA (Ta) 370mW (Ta) Surface Mount SOT-23
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DMP32D4S
RoHS Information RoHS Cert of Compliance
PCN Assembly/Origin Assembly/Test Site Addition 01/Jun/2015
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 300mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 2.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 0.6nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 51.16pF @ 15V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 370mW (Ta)
Rds On (Max) @ Id, Vgs 2.4 Ohm @ 300mA, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-23
Package / Case TO-236-3, SC-59, SOT-23-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DMP32D4S-13DICT

04:15:26 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 0,36
10 0,27200 2,72
100 0,16920 16,92
500 0,11576 57,88
1.000 0,08905 89,05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DMP32D4S-13DITR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,06700
  • Digi-Reel® ? : DMP32D4S-13DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.703 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback