Add To Favorites
Product Overview
Digi-Key Part Number DMP3017SFG-7DICT-ND
Quantity Available 2.433
Can ship immediately
Manufacturer

Manufacturer Part Number

DMP3017SFG-7

Description MOSFET P-CH 30V POWERDI3333-8
Expanded Description P-Channel 30V 11.5A (Ta) 940mW (Ta) Surface Mount PowerDI3333-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DMP3017SFG
RoHS Information RoHS Cert of Compliance
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 11.5A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 41nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 2246pF @ 15V
Vgs (Max) ±25V
FET Feature -
Power Dissipation (Max) 940mW (Ta)
Rds On (Max) @ Id, Vgs 10 mOhm @ 11.5A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerDI3333-8
Package / Case 8-PowerWDFN
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DMP3017SFG-7DICT

08:43:03 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,44000 0,44
10 0,38300 3,83
100 0,28580 28,58
500 0,22462 112,31
1.000 0,17356 173,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DMP3017SFG-7DITR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,15364
  • Digi-Reel® ? : DMP3017SFG-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.433 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : DMP3017SFG-13DITR-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,14632
Send Feedback