Add To Favorites
Product Overview
Digi-Key Part Number DMP21D0UT-7DICT-ND
Quantity Available 20.713
Can ship immediately

Factory Stock ?: 662.800
Manufacturer

Manufacturer Part Number

DMP21D0UT-7

Description MOSFET P-CH 20V 0.59A SOT523
Expanded Description P-Channel 20V 590mA (Ta) 240mW (Ta) Surface Mount SOT-523
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DMP21D0UT
RoHS Information RoHS Cert of Compliance
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 590mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V
Vgs(th) (Max) @ Id 700mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs 1.54nC @ 8V
Input Capacitance (Ciss) (Max) @ Vds 80pF @ 10V
Vgs (Max) ±8V
FET Feature -
Power Dissipation (Max) 240mW (Ta)
Rds On (Max) @ Id, Vgs 495 mOhm @ 400mA, 4.5V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-523
Package / Case SOT-523
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DMP21D0UT-7DICT

21:20:04 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,35000 0,35
10 0,25700 2,57
100 0,16000 16,00
500 0,10948 54,74
1.000 0,08421 84,21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DMP21D0UT-7DITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 18.000 - Immediate
    660.000 - Factory Stock ?
  • Unit Price: 0,08178
  • Digi-Reel® ? : DMP21D0UT-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 20.713 - Immediate
    660.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback