Add To Favorites
Product Overview
Digi-Key Part Number DMP2104LPDICT-ND
Quantity Available 67.170
Can ship immediately

Factory Stock ?: 279.000
Manufacturer

Manufacturer Part Number

DMP2104LP-7

Description MOSFET P-CH 20V 1.5A 3-DFN
Expanded Description P-Channel 20V 1.5A (Ta) 500mW (Ta) Surface Mount 3-DFN1411 (1.4x1.1)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets DMP2104LP
RoHS Information RoHS Cert of Compliance
Catalog Page 1494 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 1.5A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V
Vgs(th) (Max) @ Id 1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs -
Input Capacitance (Ciss) (Max) @ Vds 320pF @ 16V
Vgs (Max) ±12V
FET Feature -
Power Dissipation (Max) 500mW (Ta)
Rds On (Max) @ Id, Vgs 150 mOhm @ 950mA, 4.5V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 3-DFN1411 (1.4x1.1)
Package / Case 3-XDFN
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DMP2104LPDICT

20:06:22 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,39000 0,39
10 0,31200 3,12
100 0,21240 21,24
500 0,15928 79,64
1.000 0,11945 119,45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DMP2104LPDITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 66.000 - Immediate
    279.000 - Factory Stock ?
  • Unit Price: 0,10631
  • Digi-Reel® ? : DMP2104LPDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 67.170 - Immediate
    279.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback