Add To Favorites
Product Overview
Digi-Key Part Number DMP2035UVT-7DICT-ND
Quantity Available 4.464
Can ship immediately
Manufacturer

Manufacturer Part Number

DMP2035UVT-7

Description MOSFET P-CH 20V 6A TSOT26
Expanded Description P-Channel 20V 6A (Ta) 1.2W (Ta) Surface Mount TSOT-26
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets DMP2035UVT
RoHS Information RoHS Cert of Compliance
PCN Assembly/Origin Assembly/Test Site Addition 01/Jun/2015
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 6A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V
Vgs(th) (Max) @ Id 1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 23.1nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 2400pF @ 10V
Vgs (Max) ±12V
FET Feature -
Power Dissipation (Max) 1.2W (Ta)
Rds On (Max) @ Id, Vgs 35 mOhm @ 4A, 4.5V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package TSOT-26
Package / Case SOT-23-6 Thin, TSOT-23-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DMP2035UVT-7DICT

02:55:29 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,45000 0,45
10 0,36100 3,61
100 0,24620 24,62
500 0,18462 92,31
1.000 0,13847 138,47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DMP2035UVT-7DITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,12324
  • Digi-Reel® ? : DMP2035UVT-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.464 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback