Add To Favorites
Product Overview
Digi-Key Part Number DMN65D8LFB-7BDICT-ND
Quantity Available 27
Can ship immediately
Manufacturer

Manufacturer Part Number

DMN65D8LFB-7B

Description MOSFET N-CH 60V 260MA 3DFN
Expanded Description N-Channel 60V 260mA (Ta) 430mW (Ta) Surface Mount X1-DFN1006-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DMN65D8LFB
RoHS Information RoHS Cert of Compliance
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 260mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V
Vgs(th) (Max) @ Id 2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs -
Input Capacitance (Ciss) (Max) @ Vds 25pF @ 25V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 430mW (Ta)
Rds On (Max) @ Id, Vgs 3 Ohm @ 115mA, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package X1-DFN1006-3
Package / Case 3-UFDFN
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DMN65D8LFB-7BDICT

22:35:47 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,33000 0,33
10 0,26900 2,69
100 0,14270 14,27
500 0,09392 46,96
1.000 0,06387 63,87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DMN65D8LFB-7BDITR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 0
  • Unit Price: 0,03960
  • Digi-Reel® ? : DMN65D8LFB-7BDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 27 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback