Add To Favorites
Product Overview
Digi-Key Part Number DMN63D8LV-7DICT-ND
Quantity Available 42.990
Can ship immediately

Factory Stock ?: 879.000
Manufacturer

Manufacturer Part Number

DMN63D8LV-7

Description MOSFET 2N-CH 30V 0.26A SOT563
Expanded Description Mosfet Array 2 N-Channel (Dual) 30V 260mA 450mW Surface Mount SOT-563
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets DMN63D8LV
RoHS Information RoHS Cert of Compliance
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 N-Channel (Dual)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 260mA
Rds On (Max) @ Id, Vgs 2.8 Ohm @ 250mA, 10V
Vgs(th) (Max) @ Id 1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 0.87nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 22pF @ 25V
Power - Max 450mW
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-563, SOT-666
Supplier Device Package SOT-563
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DMN63D8LV-7DICT

21:33:51 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,32000 0,32
10 0,25900 2,59
100 0,13710 13,71
500 0,09014 45,07
1.000 0,06130 61,30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DMN63D8LV-7DITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 39.000 - Immediate
    879.000 - Factory Stock ?
  • Unit Price: 0,05368
  • Digi-Reel® ? : DMN63D8LV-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 42.990 - Immediate
    879.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback