Add To Favorites
Product Overview
Digi-Key Part Number DMN63D8LDW-7CT-ND
Quantity Available 29.258
Can ship immediately
Manufacturer

Manufacturer Part Number

DMN63D8LDW-7

Description MOSFET 2N-CH 30V 0.22A SOT363
Expanded Description Mosfet Array 2 N-Channel (Dual) 30V 220mA 300mW Surface Mount SOT-363
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DMN63D8LDW
RoHS Information RoHS Cert of Compliance
PCN Assembly/Origin Assembly/Test Site Addition 01/Jun/2015
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 N-Channel (Dual)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 220mA
Rds On (Max) @ Id, Vgs 2.8 Ohm @ 250mA, 10V
Vgs(th) (Max) @ Id 1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 870nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 22pF @ 25V
Power - Max 300mW
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SOT-363
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DMN63D8LDW-7CT

17:51:16 3.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,30000 0,30
10 0,24500 2,45
100 0,13040 13,04
500 0,08576 42,88
1.000 0,05831 58,31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DMN63D8LDW-7TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 27.000 - Immediate
  • Unit Price: 0,05107
  • Digi-Reel® ? : DMN63D8LDW-7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 29.258 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback