Add To Favorites
Product Overview
Digi-Key Part Number DMN601TKDICT-ND
Quantity Available
Manufacturer

Manufacturer Part Number

DMN601TK-7

Description MOSFET N-CH 60V 300MA SOT-523
Expanded Description N-Channel 60V 300mA (Ta) 150mW (Ta) Surface Mount SOT-523
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets DMN601TK
RoHS Information RoHS Cert of Compliance
Catalog Page 1493 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 300mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V
Vgs(th) (Max) @ Id 2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs -
Input Capacitance (Ciss) (Max) @ Vds 50pF @ 25V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 150mW (Ta)
Rds On (Max) @ Id, Vgs 2 Ohm @ 500mA, 10V
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-523
Package / Case SOT-523
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DMN601TK-FCT
DMN601TK-FCT-ND
DMN601TK-FDICT
DMN601TK-FDICT-ND
DMN601TKDICT

16:03:25 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 0,36
10 0,28800 2,88
100 0,19600 19,60
500 0,14702 73,51
1.000 0,11026 110,26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DMN601TKDITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,09813
  • Digi-Reel® ? : DMN601TKDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback