Add To Favorites
Product Overview
Digi-Key Part Number DMN5L06KDICT-ND
Quantity Available 144.626
Can ship immediately
Manufacturer

Manufacturer Part Number

DMN5L06K-7

Description MOSFET N-CH 50V 300MA SOT23-3
Expanded Description N-Channel 50V 300mA (Ta) 350mW (Ta) Surface Mount SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DMN5L06K
RoHS Information RoHS Cert of Compliance
PCN Design/Specification Green Encapsulate 15/May/2008
Bond Wire 3/May/2011
PCN Assembly/Origin Assembly/Test Site Addition 01/Jun/2015
Catalog Page 1493 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 50V
Current - Continuous Drain (Id) @ 25°C 300mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 5V
Vgs(th) (Max) @ Id 1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs -
Input Capacitance (Ciss) (Max) @ Vds 50pF @ 25V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 350mW (Ta)
Rds On (Max) @ Id, Vgs 2 Ohm @ 50mA, 5V
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-23-3
Package / Case TO-236-3, SC-59, SOT-23-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DMN5L06KDICT

02:55:18 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 0,41
10 0,30800 3,08
100 0,17420 17,42
500 0,11540 57,70
1.000 0,08847 88,47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DMN5L06KDITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 144.000 - Immediate
  • Unit Price: 0,07469
  • Digi-Reel® ? : DMN5L06KDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 144.626 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback