Add To Favorites
Product Overview
Digi-Key Part Number DMN5L06DMKDICT-ND
Quantity Available 6.037
Can ship immediately
Manufacturer

Manufacturer Part Number

DMN5L06DMK-7

Description MOSFET 2N-CH 50V 0.305A SOT-26
Expanded Description Mosfet Array 2 N-Channel (Dual) 50V 305mA 400mW Surface Mount SOT-26
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets DMN5L06DMK
RoHS Information RoHS Cert of Compliance
PCN Design/Specification Bond Wire 3/May/2011
Leadframe Material Update 09/Apr/2014
PCN Assembly/Origin Assembly/Test Site Addition 01/Jun/2015
Catalog Page 1493 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 N-Channel (Dual)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 50V
Current - Continuous Drain (Id) @ 25°C 305mA
Rds On (Max) @ Id, Vgs 2 Ohm @ 50mA @ 5V
Vgs(th) (Max) @ Id 1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs -
Input Capacitance (Ciss) (Max) @ Vds 50pF @ 25V
Power - Max 400mW
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-26
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DMN5L06DMKDICT

20:50:46 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,39000 0,39
10 0,33400 3,34
100 0,24920 24,92
500 0,19574 97,87
1.000 0,15125 151,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DMN5L06DMKDITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,13389
  • Digi-Reel® ? : DMN5L06DMKDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.037 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback