Add To Favorites
Product Overview
Digi-Key Part Number DMN55D0UTDICT-ND
Quantity Available 16.980
Can ship immediately
Manufacturer

Manufacturer Part Number

DMN55D0UT-7

Description MOSFET N-CH 50V 160MA SOT-523
Expanded Description N-Channel 50V 160mA (Ta) 200mW (Ta) Surface Mount SOT-523
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DMN55D0UT
RoHS Information RoHS Cert of Compliance
Catalog Page 1493 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 50V
Current - Continuous Drain (Id) @ 25°C 160mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4V
Vgs(th) (Max) @ Id 1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs -
Input Capacitance (Ciss) (Max) @ Vds 25pF @ 10V
Vgs (Max) ±12V
FET Feature -
Power Dissipation (Max) 200mW (Ta)
Rds On (Max) @ Id, Vgs 4 Ohm @ 100mA, 4V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-523
Package / Case SOT-523
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DMN55D0UTDICT

13:49:26 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,33000 0,33
10 0,26600 2,66
100 0,14090 14,09
500 0,09268 46,34
1.000 0,06302 63,02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DMN55D0UTDITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,05519
  • Digi-Reel® ? : DMN55D0UTDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 16.980 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback