Add To Favorites
Product Overview
Digi-Key Part Number DMN3900UFA-7BCT-ND
Quantity Available 10.534
Can ship immediately

Factory Stock ?: 80.000
Manufacturer

Manufacturer Part Number

DMN3900UFA-7B

Description MOSFET N-CH 30V 0.55A DMN3900
Expanded Description N-Channel 30V 550mA (Ta) 390mW (Ta) Surface Mount X2-DFN0806-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DMN3900UFA
RoHS Information RoHS Cert of Compliance
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 550mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V
Vgs(th) (Max) @ Id 950mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs 0.7nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 42.2pF @ 25V
Vgs (Max) ±8V
FET Feature -
Power Dissipation (Max) 390mW (Ta)
Rds On (Max) @ Id, Vgs 760 mOhm @ 200mA, 4.5V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package X2-DFN0806-3
Package / Case 3-XFDFN
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DMN3900UFA-7BCT

00:55:50 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 0,36
10 0,29100 2,91
100 0,19770 19,77
500 0,14830 74,15
1.000 0,11122 111,22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DMN3900UFA-7BTR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 80.000 - Factory Stock ?
  • Unit Price: 0,08698
  • Digi-Reel® ? : DMN3900UFA-7BDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.534 - Immediate
    80.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback