Add To Favorites
Product Overview
Digi-Key Part Number DMN3730U-7DICT-ND
Quantity Available 11.580
Can ship immediately

Factory Stock ?: 1.995.000
Manufacturer

Manufacturer Part Number

DMN3730U-7

Description MOSFET N-CH 30V 750MA SOT23
Expanded Description N-Channel 30V 750mA (Ta) 450mW (Ta) Surface Mount SOT-23
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DMN3730U
RoHS Information RoHS Cert of Compliance
PCN Assembly/Origin Assembly/Test Site Addition 01/Jun/2015
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 750mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V
Vgs(th) (Max) @ Id 950mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs 1.6nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 64.3pF @ 25V
Vgs (Max) ±8V
FET Feature -
Power Dissipation (Max) 450mW (Ta)
Rds On (Max) @ Id, Vgs 460 mOhm @ 200mA, 4.5V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-23
Package / Case TO-236-3, SC-59, SOT-23-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DMN3730U-7DICT

22:48:26 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,44000 0,44
10 0,36000 3,60
100 0,24510 24,51
500 0,18378 91,89
1.000 0,13782 137,82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DMN3730U-7DITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
    1.995.000 - Factory Stock ?
  • Unit Price: 0,12266
  • Digi-Reel® ? : DMN3730U-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.580 - Immediate
    1.995.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback