Add To Favorites
Product Overview
Digi-Key Part Number DMN32D2LV-7DICT-ND
Quantity Available 36.069
Can ship immediately
Manufacturer

Manufacturer Part Number

DMN32D2LV-7

Description MOSFET 2N-CH 30V 0.4A SOT-563
Expanded Description Mosfet Array 2 N-Channel (Dual) 30V 400mA 400mW Surface Mount SOT-563
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets DMN32D2LV
RoHS Information RoHS Cert of Compliance
PCN Design/Specification Bond Wire 11/Nov/2011
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 N-Channel (Dual)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 400mA
Rds On (Max) @ Id, Vgs 1.2 Ohm @ 100mA, 4V
Vgs(th) (Max) @ Id 1.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs -
Input Capacitance (Ciss) (Max) @ Vds 39pF @ 3V
Power - Max 400mW
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-563, SOT-666
Supplier Device Package SOT-563
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DMN32D2LV-7DICT

12:59:35 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,39000 0,39
10 0,33400 3,34
100 0,24920 24,92
500 0,19574 97,87
1.000 0,15125 151,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DMN32D2LV-7DITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 33.000 - Immediate
  • Unit Price: 0,13389
  • Digi-Reel® ? : DMN32D2LV-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 36.069 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback