Add To Favorites
Product Overview
Digi-Key Part Number DMN3065LW-7DICT-ND
Quantity Available 13.750
Can ship immediately
Manufacturer

Manufacturer Part Number

DMN3065LW-7

Description MOSFET N-CH 30V 4A SOT-323
Expanded Description N-Channel 30V 4A (Ta) 770mW (Ta) Surface Mount SOT-323
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets DMN3065LW
PCN Assembly/Origin Assembly/Test Site Addition 01/Jun/2015
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 4A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 10V
Vgs(th) (Max) @ Id 1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 11.7nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 465pF @ 15V
Vgs (Max) ±12V
FET Feature -
Power Dissipation (Max) 770mW (Ta)
Rds On (Max) @ Id, Vgs 52 mOhm @ 4A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-323
Package / Case SC-70, SOT-323
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DMN3065LW-7DICT

13:17:08 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,43000 0,43
10 0,32700 3,27
100 0,20370 20,37
500 0,13938 69,69
1.000 0,10721 107,21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DMN3065LW-7DITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,09367
  • Digi-Reel® ? : DMN3065LW-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.750 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback