Add To Favorites
Product Overview
Digi-Key Part Number DMN2990UFA-7BDICT-ND
Quantity Available 128.066
Can ship immediately
Manufacturer

Manufacturer Part Number

DMN2990UFA-7B

Description MOSFET N-CH 20V 0.51A
Expanded Description N-Channel 20V 510mA (Ta) 400mW (Ta) Surface Mount 3-X2-DFN0806
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DMN2990UFA
RoHS Information RoHS Cert of Compliance
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 510mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.2V, 4.5V
Vgs(th) (Max) @ Id 1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 0.5nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 27.6pF @ 16V
Vgs (Max) ±8V
FET Feature -
Power Dissipation (Max) 400mW (Ta)
Rds On (Max) @ Id, Vgs 990 mOhm @ 100mA, 4.5V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 3-X2-DFN0806
Package / Case 3-XFDFN
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DMN2990UFA-7BDICT

00:33:05 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,48000 0,48
10 0,39000 3,90
100 0,26510 26,51
500 0,19882 99,41
1.000 0,14911 149,11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DMN2990UFA-7BDITR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 120.000 - Immediate
  • Unit Price: 0,11663
  • Digi-Reel® ? : DMN2990UFA-7BDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 128.066 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback