Add To Favorites
Product Overview
Digi-Key Part Number DMN2990UDJ-7DICT-ND
Quantity Available 4.399
Can ship immediately
Manufacturer

Manufacturer Part Number

DMN2990UDJ-7

Description MOSFET 2N-CH 20V 0.45A SOT-963
Expanded Description Mosfet Array 2 N-Channel (Dual) 20V 450mA 350mW Surface Mount SOT-963
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DMN2990UDJ
RoHS Information RoHS Cert of Compliance
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 N-Channel (Dual)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 450mA
Rds On (Max) @ Id, Vgs 990 mOhm @ 100mA, 4.5V
Vgs(th) (Max) @ Id 1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 0.5nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 27.6pF @ 16V
Power - Max 350mW
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-963
Supplier Device Package SOT-963
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DMN2990UDJ-7DICT

14:33:37 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 0,41
10 0,33000 3,30
100 0,22480 22,48
500 0,16856 84,28
1.000 0,12643 126,43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DMN2990UDJ-7DITR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 0
  • Unit Price: 0,09888
  • Digi-Reel® ? : DMN2990UDJ-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.399 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback