Add To Favorites
Product Overview
Digi-Key Part Number DMN26D0UFB4-7DICT-ND
Quantity Available 494.740
Can ship immediately
Manufacturer

Manufacturer Part Number

DMN26D0UFB4-7

Description MOSFET N-CH 20V 230MA DFN
Expanded Description N-Channel 20V 230mA (Ta) 350mW (Ta) Surface Mount X2-DFN1006-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DMN26D0UFB4
RoHS Information RoHS Cert of Compliance
PCN Design/Specification DFN1006-2,DFN1006-3 Part Marking Chg 27/Oct/2015
Catalog Page 1493 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 230mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V
Vgs(th) (Max) @ Id 1.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs -
Input Capacitance (Ciss) (Max) @ Vds 14.1pF @ 15V
Vgs (Max) ±10V
FET Feature -
Power Dissipation (Max) 350mW (Ta)
Rds On (Max) @ Id, Vgs 3 Ohm @ 100mA, 4.5V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package X2-DFN1006-3
Package / Case 3-XFDFN
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DMN26D0UFB4-7DICT

15:35:46 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,35000 0,35
10 0,27900 2,79
100 0,14800 14,80
500 0,09736 48,68
1.000 0,06621 66,21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DMN26D0UFB4-7DITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 492.000 - Immediate
  • Unit Price: 0,05798
  • Digi-Reel® ? : DMN26D0UFB4-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 494.740 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback