Add To Favorites
Product Overview
Digi-Key Part Number DMN2065UW-7DICT-ND
Quantity Available 9.653
Can ship immediately
Manufacturer

Manufacturer Part Number

DMN2065UW-7

Description MOSFET N CH 20V 2.8A SOT323
Expanded Description N-Channel 20V 2.8A (Ta) 430mW (Ta) Surface Mount SOT-323
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets DMN2065UW
RoHS Information RoHS Cert of Compliance
PCN Assembly/Origin Assembly/Test Site Addition 01/Jun/2015
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 2.8A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V
Vgs(th) (Max) @ Id 1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 5.4nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 400pF @ 10V
Vgs (Max) ±12V
FET Feature -
Power Dissipation (Max) 430mW (Ta)
Rds On (Max) @ Id, Vgs 56 mOhm @ 2A, 4.5V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-323
Package / Case SC-70, SOT-323
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DMN2065UW-7DICT

00:10:26 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,35000 0,35
10 0,25800 2,58
100 0,16080 16,08
500 0,11002 55,01
1.000 0,08462 84,62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DMN2065UW-7DITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,08216
  • Digi-Reel® ? : DMN2065UW-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.653 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback