Add To Favorites
Product Overview
Digi-Key Part Number DMN2005LP4KDICT-ND
Quantity Available 18.144
Can ship immediately
Manufacturer

Manufacturer Part Number

DMN2005LP4K-7

Description MOSFET N-CH 20V 200MA 3-DFN
Expanded Description N-Channel 20V 200mA (Ta) 400mW (Ta) Surface Mount X2-DFN1006-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DMN2005LP4K
RoHS Information RoHS Cert of Compliance
Catalog Page 1493 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 200mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4V
Vgs(th) (Max) @ Id 900mV @ 100µA
Gate Charge (Qg) (Max) @ Vgs -
Input Capacitance (Ciss) (Max) @ Vds 41pF @ 3V
Vgs (Max) ±10V
FET Feature -
Power Dissipation (Max) 400mW (Ta)
Rds On (Max) @ Id, Vgs 1.5 Ohm @ 10mA, 4V
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package X2-DFN1006-3
Package / Case 3-XFDFN
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DMN2005LP4KDICT

08:17:49 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,45000 0,45
10 0,34300 3,43
100 0,21330 21,33
500 0,14600 73,00
1.000 0,11231 112,31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DMN2005LP4KDITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 18.000 - Immediate
  • Unit Price: 0,09813
  • Digi-Reel® ? : DMN2005LP4KDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 18.144 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback