Add To Favorites
Product Overview
Digi-Key Part Number DMN2005DLP4KDICT-ND
Quantity Available 11.572
Can ship immediately
Manufacturer

Manufacturer Part Number

DMN2005DLP4K-7

Description MOSFET 2N-CH 20V 0.3A 6-DFN
Expanded Description Mosfet Array 2 N-Channel (Dual) 20V 300mA 400mW Surface Mount X2-DFN1310-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets DMN2005DLP4K
RoHS Information RoHS Cert of Compliance
Catalog Page 1493 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 N-Channel (Dual)
FET Feature Standard
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 300mA
Rds On (Max) @ Id, Vgs 1.5 Ohm @ 10mA, 4V
Vgs(th) (Max) @ Id 900mV @ 100µA
Gate Charge (Qg) (Max) @ Vgs -
Input Capacitance (Ciss) (Max) @ Vds -
Power - Max 400mW
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Supplier Device Package X2-DFN1310-6
 
Additional Resources
Standard Package ? 1
Other Names DMN2005DLP4KDICT

19:47:52 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,47000 0,47
10 0,38400 3,84
100 0,26140 26,14
500 0,19602 98,01
1.000 0,14702 147,02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DMN2005DLP4KDITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,13084
  • Digi-Reel® ? : DMN2005DLP4KDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.592 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback