Add To Favorites
Product Overview
Digi-Key Part Number DMN1150UFB-7BDICT-ND
Quantity Available 8.371
Can ship immediately

Factory Stock ?: 230.000
Manufacturer

Manufacturer Part Number

DMN1150UFB-7B

Description MOSFET N-CH 12V 1.41A 3DFN
Expanded Description N-Channel 12V 1.41A (Ta) 500mW (Ta) Surface Mount 3-DFN1006 (1.0x0.6)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DMN1150UFB
RoHS Information RoHS Cert of Compliance
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 12V
Current - Continuous Drain (Id) @ 25°C 1.41A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V
Vgs(th) (Max) @ Id 1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 1.5nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 106pF @ 10V
Vgs (Max) ±6V
FET Feature -
Power Dissipation (Max) 500mW (Ta)
Rds On (Max) @ Id, Vgs 150 mOhm @ 1A, 4.5V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 3-DFN1006 (1.0x0.6)
Package / Case 3-UFDFN
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DMN1150UFB-7BDICT

07:43:14 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,39000 0,39
10 0,28800 2,88
100 0,16340 16,34
500 0,10820 54,10
1.000 0,08295 82,95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DMN1150UFB-7BDITR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 230.000 - Factory Stock ?
  • Unit Price: 0,05602
  • Digi-Reel® ? : DMN1150UFB-7BDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.371 - Immediate
    230.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback