Add To Favorites
Product Overview
Digi-Key Part Number DMN1054UCB4-7DICT-ND
Quantity Available 3.695
Can ship immediately
Manufacturer

Manufacturer Part Number

DMN1054UCB4-7

Description MOSFET N-CH 8V 2.7A X1-WLB0808-4
Expanded Description N-Channel 8V 2.7A (Ta) 740mW (Ta) Surface Mount X1-WLB0808-4
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets DMN1054UCB4
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 8V
Current - Continuous Drain (Id) @ 25°C 2.7A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.2V, 4.5V
Vgs(th) (Max) @ Id 700mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs 15nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 908pF @ 6V
Vgs (Max) ±5V
FET Feature -
Power Dissipation (Max) 740mW (Ta)
Rds On (Max) @ Id, Vgs 42 mOhm @ 1A, 4.5V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package X1-WLB0808-4
Package / Case 4-XFBGA, WLBGA
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DMN1054UCB4-7DICT

14:01:11 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,58000 0,58
10 0,50800 5,08
100 0,38920 38,92
500 0,30772 153,86
1.000 0,24617 246,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DMN1054UCB4-7DITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,21660
  • Digi-Reel® ? : DMN1054UCB4-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.695 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback