Add To Favorites
Product Overview
Digi-Key Part Number DMMT5551-FDICT-ND
Quantity Available 13.696
Can ship immediately
Manufacturer

Manufacturer Part Number

DMMT5551-7-F

Description TRANS 2NPN 160V 0.2A SOT26
Expanded Description Bipolar (BJT) Transistor Array 2 NPN (Dual) Matched Pair 160V 200mA 300MHz 300mW Surface Mount SOT-26
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DMMT5551(S)
RoHS Information RoHS Cert of Compliance
PCN Design/Specification Leadframe Material Update 09/Apr/2014
PCN Other Copper Bond Wire and Wafer Source 07/Nov/2013
Catalog Page 1491 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type 2 NPN (Dual) Matched Pair
Current - Collector (Ic) (Max) 200mA
Voltage - Collector Emitter Breakdown (Max) 160V
Vce Saturation (Max) @ Ib, Ic 200mV @ 5mA, 50mA
Current - Collector Cutoff (Max) 50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 10mA, 5V
Power - Max 300mW
Frequency - Transition 300MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-26
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DMMT5551-FDICT

12:04:56 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,40000 0,40
10 0,29600 2,96
100 0,18470 18,47
500 0,12640 63,20
1.000 0,09723 97,23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DMMT5551-FDITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,08496
  • Digi-Reel® ? : DMMT5551-FDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.696 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback