Add To Favorites
Product Overview
Digi-Key Part Number DMMT3906-7-FDICT-ND
Quantity Available 4.153
Can ship immediately
Manufacturer

Manufacturer Part Number

DMMT3906-7-F

Description TRANS 2PNP 40V 0.2A SOT26
Expanded Description Bipolar (BJT) Transistor Array 2 PNP (Dual) Matched Pair 40V 200mA 250MHz 225mW Surface Mount SOT-26
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DMMT3906
RoHS Information RoHS Cert of Compliance
PCN Design/Specification Bond Wire 16/Sept/2008
Leadframe Material Update 09/Apr/2014
Catalog Page 1492 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type 2 PNP (Dual) Matched Pair
Current - Collector (Ic) (Max) 200mA
Voltage - Collector Emitter Breakdown (Max) 40V
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 50mA
Current - Collector Cutoff (Max) -
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V
Power - Max 225mW
Frequency - Transition 250MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-26
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DMMT3906-7-FDICT

11:17:14 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 0,36
10 0,29400 2,94
100 0,20000 20,00
500 0,15002 75,01
1.000 0,11251 112,51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DMMT3906-7-FDITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,10013
  • Digi-Reel® ? : DMMT3906-7-FDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.153 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback