Add To Favorites
Product Overview
Digi-Key Part Number DMG4435SSS-13DICT-ND
Quantity Available 3.064
Can ship immediately

Factory Stock ?: 165.000
Manufacturer

Manufacturer Part Number

DMG4435SSS-13

Description MOSFET P-CH 30V 7.3A 8SOIC
Expanded Description P-Channel 30V 7.3A (Ta) 2.5W (Ta) Surface Mount 8-SOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets DMG4435SSS
RoHS Information RoHS Cert of Compliance
PCN Other Multiple Device Changes 29/Apr/2013
Catalog Page 1494 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 7.3A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 5V, 20V
Vgs(th) (Max) @ Id 2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 35.4nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 1614pF @ 15V
Vgs (Max) ±25V
FET Feature -
Power Dissipation (Max) 2.5W (Ta)
Rds On (Max) @ Id, Vgs 16 mOhm @ 11A, 20V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-SOP
Package / Case 8-SOIC (0.154", 3.90mm Width)
 
Additional Resources
Standard Package ? 1
Other Names DMG4435SSS-13DICT

21:41:26 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,55000 0,55
10 0,46900 4,69
100 0,35000 35,00
500 0,27502 137,51
1.000 0,21252 212,52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DMG4435SSS-13DITR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    165.000 - Factory Stock ?
  • Unit Price: 0,18812
  • Digi-Reel® ? : DMG4435SSS-13DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.064 - Immediate
    165.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback