Add To Favorites
Product Overview
Digi-Key Part Number DMG3415UFY4-7DICT-ND
Quantity Available 1.729
Can ship immediately
Manufacturer

Manufacturer Part Number

DMG3415UFY4-7

Description MOSFET P-CH 16V 2.5A DFN-3
Expanded Description P-Channel 16V 2.5A (Ta) 400mW (Ta) Surface Mount DFN2015H4-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets DMG3415UFY4
RoHS Information RoHS Cert of Compliance
PCN Design/Specification Bond Wire 11/Nov/2011
Catalog Page 1494 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 16V
Current - Continuous Drain (Id) @ 25°C 2.5A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V
Vgs(th) (Max) @ Id 1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 10nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 281.9pF @ 10V
Vgs (Max) ±8V
FET Feature -
Power Dissipation (Max) 400mW (Ta)
Rds On (Max) @ Id, Vgs 39 mOhm @ 4A, 4.5V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package DFN2015H4-3
Package / Case 3-XFDFN
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DMG3415UFY4-7DICT

02:49:00 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 0,36
10 0,28700 2,87
100 0,19530 19,53
500 0,14648 73,24
1.000 0,10987 109,87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DMG3415UFY4-7DITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,08921
  • Digi-Reel® ? : DMG3415UFY4-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.729 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback