Add To Favorites
Product Overview
Digi-Key Part Number DMC3400SDW-7DICT-ND
Quantity Available 1.629
Can ship immediately
Manufacturer

Manufacturer Part Number

DMC3400SDW-7

Description MOSFET N/P-CH 30V SOT363
Expanded Description Mosfet Array N and P-Channel 30V 650mA, 450mA 310mW Surface Mount SOT-363
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DMC3400SDW
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N and P-Channel
FET Feature Standard
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 650mA, 450mA
Rds On (Max) @ Id, Vgs 400 mOhm @ 590mA, 10V
Vgs(th) (Max) @ Id 1.6V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 1.4nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 55pF @ 15V
Power - Max 310mW
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SOT-363
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DMC3400SDW-7DICT

05:36:56 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,40000 0,40
10 0,29400 2,94
100 0,16650 16,65
500 0,11026 55,13
1.000 0,08454 84,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DMC3400SDW-7DITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,07137
  • Digi-Reel® ? : DMC3400SDW-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.629 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : DMC3400SDW-13DI-ND
  • Minimum Quantity: 10.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,05437
Send Feedback