Add To Favorites
Product Overview
Digi-Key Part Number DMC2990UDJ-7DICT-ND
Quantity Available 258.400
Can ship immediately

Factory Stock ?: 550.000
Manufacturer

Manufacturer Part Number

DMC2990UDJ-7

Description MOSFET N/P-CH 20V SOT963
Expanded Description Mosfet Array N and P-Channel 20V 450mA, 310mA 350mW Surface Mount SOT-963
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DMC2990UDJ
RoHS Information RoHS Cert of Compliance
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N and P-Channel
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 450mA, 310mA
Rds On (Max) @ Id, Vgs 990 mOhm @ 100mA, 4.5V
Vgs(th) (Max) @ Id 1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 0.5nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 27.6pF @ 15V
Power - Max 350mW
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-963
Supplier Device Package SOT-963
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DMC2990UDJ-7DICT

02:10:34 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,37000 0,37
10 0,30500 3,05
100 0,20770 20,77
500 0,15580 77,90
1.000 0,11684 116,84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DMC2990UDJ-7DITR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 250.000 - Immediate
    550.000 - Factory Stock ?
  • Unit Price: 0,09138
  • Digi-Reel® ? : DMC2990UDJ-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 258.400 - Immediate
    550.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback