Add To Favorites
Product Overview
Digi-Key Part Number DL4004-FDICT-ND
Quantity Available 121.926
Can ship immediately
Manufacturer

Manufacturer Part Number

DL4004-13-F

Description DIODE GEN PURP 400V 1A MELF
Expanded Description Diode Standard 400V 1A Surface Mount MELF
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DL4001-4007
RoHS Information RoHS Cert of Compliance
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1506 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 400V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 1.1V @ 1A
Speed Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 5µA @ 400V
Capacitance @ Vr, F 15pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case DO-213AB, MELF
Supplier Device Package MELF
Operating Temperature - Junction -55°C ~ 150°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DL4004-FDICT

21:45:53 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 0,41
10 0,30800 3,08
100 0,17440 17,44
500 0,11550 57,75
1.000 0,08854 88,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DL4004-FDITR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 120.000 - Immediate
  • Unit Price: 0,06729
  • Digi-Reel® ? : DL4004-FDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 121.926 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback