Add To Favorites
Product Overview
Digi-Key Part Number DFLZ39DICT-ND
Quantity Available 8.839
Can ship immediately
Manufacturer

Manufacturer Part Number

DFLZ39-7

Description DIODE ZENER 39V 1W POWERDI123
Expanded Description Zener Diode 39V 1W ±5% Surface Mount PowerDI™ 123
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets DFLZ5V1 - DFLZ39
RoHS Information RoHS Cert of Compliance
Catalog Page 1497 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 39V
Tolerance ±5%
Power - Max 1W
Impedance (Max) (Zzt) 40 Ohm
Current - Reverse Leakage @ Vr 1µA @ 30V
Voltage - Forward (Vf) (Max) @ If 1.2V @ 200mA
Operating Temperature -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case POWERDI®123
Supplier Device Package PowerDI™ 123
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
DFLZ39-TPMSCT-ND DFLZ39-TP Micro Commercial Co Cut Tape (CT) ? 7.044 - Immediate
0,55000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DFLZ39DICT

01:07:30 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,46000 0,46
10 0,37100 3,71
100 0,25310 25,31
500 0,18982 94,91
1.000 0,14236 142,36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DFLZ39DITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,12669
  • Digi-Reel® ? : DFLZ39DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.839 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback