Add To Favorites
Product Overview
Digi-Key Part Number DFLZ33DICT-ND
Quantity Available 13.830
Can ship immediately
Manufacturer

Manufacturer Part Number

DFLZ33-7

Description DIODE ZENER 33V 1W POWERDI123
Expanded Description Zener Diode 33V 1W ±6% Surface Mount PowerDI™ 123
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets DFLZ5V1 - DFLZ39
RoHS Information RoHS Cert of Compliance
Catalog Page 1497 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 33V
Tolerance ±6%
Power - Max 1W
Impedance (Max) (Zzt) 15 Ohm
Current - Reverse Leakage @ Vr 1µA @ 24V
Voltage - Forward (Vf) (Max) @ If 1.2V @ 200mA
Operating Temperature -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case POWERDI®123
Supplier Device Package PowerDI™ 123
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DFLZ33DICT

13:28:05 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,46000 0,46
10 0,37100 3,71
100 0,25310 25,31
500 0,18982 94,91
1.000 0,14236 142,36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DFLZ33DITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,12669
  • Digi-Reel® ? : DFLZ33DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.830 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback