Add To Favorites
Product Overview
Digi-Key Part Number DFLZ15DICT-ND
Quantity Available 4.280
Can ship immediately
Manufacturer

Manufacturer Part Number

DFLZ15-7

Description DIODE ZENER 15V 1W POWERDI123
Expanded Description Zener Diode 15V 1W ±6% Surface Mount PowerDI™ 123
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets DFLZ5V1 - DFLZ39
RoHS Information RoHS Cert of Compliance
Catalog Page 1497 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 15V
Tolerance ±6%
Power - Max 1W
Impedance (Max) (Zzt) 10 Ohm
Current - Reverse Leakage @ Vr 1µA @ 11V
Voltage - Forward (Vf) (Max) @ If 1.2V @ 200mA
Operating Temperature -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case POWERDI®123
Supplier Device Package PowerDI™ 123
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DFLZ15DICT

14:54:43 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,45000 0,45
10 0,36500 3,65
100 0,24890 24,89
500 0,18668 93,34
1.000 0,14001 140,01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DFLZ15DITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,12461
  • Digi-Reel® ? : DFLZ15DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.280 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback